This 30-position, 3-row through-hole header features a 2.54mm pitch and is rated for operation up to 125°C. The contacts are made of bronze with a gold plating and a gold mating finish. The insulation material is PBT with a black color and the termination is solder. The header is compliant with RoHS regulations but does not meet SVHC requirements.
Samtec TSW-110-08-F-T technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | PBT |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 3 |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TSW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-110-08-F-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.