
This 30-contact, 3-row through-hole header features 2.54mm pitch and tin plated bronze contacts. It is designed for use in board-to-board and mezzanine applications. The header is RoHS compliant and does not contain SVHC materials. It is suitable for use in a variety of electronic assemblies.
Samtec TSW-110-13-T-T technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 30 |
| Number of Rows | 3 |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-110-13-T-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.