
This 10-position shrouded header features a 2.54mm pitch and is designed for through hole mount. It has a maximum operating temperature range of -55°C to 105°C and meets the flammability rating of UL94 V-0. The header is made of bronze with a tin plating and has a square contact shape. It is available in bulk packaging and is RoHS compliant.
Samtec TSW-110-16-T-S-LA technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | PBT |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TSW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-110-16-T-S-LA to view detailed technical specifications.
No datasheet is available for this part.