This 20-position, 2-row shrouded header features 20 male pins with a gold-plated contact finish. The header is constructed from bronze with a gold plating and has a square contact shape. It is designed for through-hole mounting and is suitable for operating temperatures between -55°C and 125°C. The header is compliant with RoHS regulations but does not meet the requirements for Reach SVHC compliance.
Samtec TSW-110-22-F-D technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | PBT |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TSW |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-110-22-F-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.