This Samtec TSW-110-23-F-T header features 30 square male pins with a gold finish and gold plating, set in a 3-row, 2.54mm pitch shrouded header. It is designed for through hole mounting and is rated for operation between -55°C and 125°C. The header is made from bronze with a black PBT insulation and is UL94 V-0 flammability rated. It is compliant with RoHS regulations and is not SVHC compliant.
Samtec TSW-110-23-F-T technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | PBT |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 3 |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TSW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-110-23-F-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.