Unshrouded header with 10 positions and a 2.54mm pitch. Features male pin contacts with gold plating and bronze material for reliable mating. Straight, top-entry orientation with thru-hole termination for solder connection. PBT insulation in black housing, rated for 7.6A max current and 550V AC max voltage. Operates across a wide temperature range from -55°C to 125°C, with UL94 V-0 flammability rating.
Samtec TSW-110-24-G-S technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 2.54mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | PBT |
| Length | 25.4mm |
| Max Current Rating | 7.6A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 550V |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TSW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-110-24-G-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.