This 20-position 2-row through-hole shrouded header features 20 male pins with a gold plated contact finish. The header is made of bronze with a gold plating and has a square contact shape. It has a flammability rating of UL94 V-0 and is RoHS compliant. The operating temperature range is -55°C to 125°C. The header is not SVHC compliant and has a black PBT insulation material.
Samtec TSW-110-25-F-D technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | PBT |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TSW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-110-25-F-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.