
This 22-position through-hole header features a 2.54mm pitch and is designed for use in applications with operating temperatures ranging from -55°C to 125°C. The header is made from bronze with a gold-plated finish and is packaged in a bag. It is compliant with RoHS regulations but does not meet Reach SVHC standards. The header is suitable for use in connectors and interconnects, particularly in board-to-board and mezzanine applications.
Samtec TSW-111-07-F-D technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | PBT |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 22 |
| Number of Positions | 22 |
| Number of Rows | 2 |
| Packaging | Bag |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TSW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-111-07-F-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
