Unshrouded header with 11 positions and 1 row, featuring a 2.54mm pitch. This male pin header offers a side entry, right-angle, through-hole mount with solder termination. Constructed with bronze contacts plated in gold for superior mating, and a PBT insulation material in black, it boasts a maximum operating temperature of 125°C and a flammability rating of UL94 V-0.
Samtec TSW-111-08-S-S-RA technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 3.02mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | PBT |
| Lead Free | Lead Free |
| Length | 27.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 11 |
| Number of Positions | 11 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TSW |
| Termination | Solder |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-111-08-S-S-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.