Unshrouded header with 22 positions and 2 rows, featuring a 2.54mm pitch. This right-angle, side-entry, thru-hole component utilizes male pin contacts made of bronze with tin plating for mating. Constructed with PBT insulation and a black housing, it offers a maximum current rating of 7.6A and a voltage rating of 550V AC. Operating within a temperature range of -55°C to 105°C, this RoHS compliant header is supplied in bulk packaging.
Samtec TSW-111-08-T-D-LA technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 12.44mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | PBT |
| Length | 27.94mm |
| Max Current Rating | 7.6A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 550V |
| Number of Contacts | 22 |
| Number of Positions | 22 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | TSW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-111-08-T-D-LA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.