
The TSW-111-08-T-S-LA-007 is an unshrouded header from Samtec, featuring 11 contacts with a 2.54mm pitch. It has a right-angle body orientation and is designed for through-hole mounting. This header operates within a temperature range of -55°C to 105°C and can withstand a maximum voltage rating of 550VAC. Each contact has a maximum current rating of 6.3A.
Samtec TSW-111-08-T-S-LA-007 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 11 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Max Current Rating | 6.3/ContactA |
| Max Voltage Rating | 550VAC |
| Height | 3.02mm |
| Mating Length | 5.84mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec TSW-111-08-T-S-LA-007 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.