
This 11-position through hole header features a gold contact finish with a bronze contact material and a gold plating. It has a square contact shape and a male pin contact type. The header is made from PBT insulation material with a black color and is rated for operation between -55°C and 125°C. It is compliant with RoHS regulations and is available in bulk packaging.
Samtec TSW-111-09-G-S-LA technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | PBT |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 11 |
| Number of Positions | 11 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TSW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-111-09-G-S-LA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.