Unshrouded header, 24 positions, 2 rows, 2.54mm pitch. Straight, top entry, thru-hole mount with solder termination. Features male pin contacts made of bronze with gold plating, 0.105 inch mating length. Rated for 7.6A max current and 550V AC max voltage. Operates between -55°C and 125°C. Black housing color, lead-free and RoHS compliant.
Samtec TSW-112-06-G-D technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.105inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Gender | Male |
| Height | 2.54mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 30.5mm |
| Max Current Rating | 7.6A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 550V |
| Mount | Through Hole |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | TSW |
| Termination | Solder |
| Width | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-112-06-G-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.