
Unshrouded header with 12 positions and 1 row, featuring a 2.54mm pitch. This male pin connector offers straight, top entry, thru-hole mounting with solder termination. Constructed with bronze contacts and gold plating, it supports a maximum current rating of 7.6A and a maximum voltage rating of 550V AC. The black PBT insulation material ensures a flammability rating of UL94 V-0, operating across a temperature range of -55°C to 125°C.
Samtec TSW-112-07-F-S technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 2.54mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | PBT |
| Length | 30.48mm |
| Max Current Rating | 7.6A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 550V |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bag |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TSW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-112-07-F-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
