Unshrouded header with 12 positions and a 2.54mm pitch, featuring male pin contacts with gold plating for superior conductivity. This right-angle, side-entry, through-hole component offers a 7.6A max current rating and a 450V max AC voltage rating. Constructed with PBT insulation and bronze contacts, it operates within a -55°C to 125°C temperature range and boasts a UL94 V-0 flammability rating. Lead-free and RoHS compliant, this bulk-packaged header is designed for reliable board-to-board interconnectivity.
Samtec TSW-112-08-S-S-RA technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 9.9mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | PBT |
| Lead Free | Lead Free |
| Length | 30.48mm |
| Max Current Rating | 7.6A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 450V |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TSW |
| Termination | Solder |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-112-08-S-S-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.