Unshrouded header with 36 positions, 24 loaded, in a straight, top-entry orientation. Features 0.1-inch pitch and row spacing, with a 2.54mm termination for solder. Constructed with bronze contacts plated in gold, offering a male pin contact type and 0.72-inch mating length. Rated for a maximum current of 7.6A and 550V AC, operating between -55°C and 125°C. The black housing ensures durability and compliance with RoHS standards.
Samtec TSW-112-18-S-Q technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.72inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Depth | 7.62mm |
| Gender | Male |
| Housing Color | Black |
| Length | 30.48mm |
| Max Current Rating | 7.6A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 550V |
| Mount | Through Hole |
| Number of Positions | 36 |
| Number of Positions Loaded | 24 |
| Number of Rows | 3 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | TSW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-112-18-S-Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.