Unshrouded header with 13 male pin contacts, featuring a 2.54mm pitch and straight, top-entry orientation. Contacts are gold-plated bronze with a square shape, rated for 7.6A max current and 550V max AC voltage. The PBT insulation material is black, with a black housing, and the component is lead-free and RoHS compliant. This through-hole mount header operates between -55°C and 125°C, with a flammability rating of UL94 V-0.
Samtec TSW-113-05-S-S technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 2.54mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | PBT |
| Lead Free | Lead Free |
| Length | 33.02mm |
| Max Current Rating | 7.6A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 550V |
| Mount | Through Hole |
| Number of Contacts | 13 |
| Number of Positions | 13 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | TSW |
| Termination | Solder |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-113-05-S-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.