Unshrouded header, straight orientation, with 14 positions and 14 contacts. Features a 2.54mm pitch and 0.1inch spacing, designed for solder termination with a male pin contact type. Offers a maximum current rating of 7.6A and a voltage rating of 550V AC, operating within a temperature range of -55°C to 105°C. The black housing is constructed from bronze contact material with tin plating.
Samtec TSW-114-07-T-S-LL technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Depth | 2.54mm |
| Gender | Male |
| Housing Color | Black |
| Length | 35.56mm |
| Max Current Rating | 7.6A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 550V |
| Mount | Through Hole |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TSW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-114-07-T-S-LL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.