Samtec TSW-114-08-F-S-NA technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Number of Rows | 1 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-114-08-F-S-NA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.