28-position unshrouded header with a 2.54mm pitch, featuring male pin contacts with gold plating over bronze for superior mating. This straight, top-entry, through-hole component offers a 7.6A current rating and 550V voltage rating, housed in black PBT with a UL94 V-0 flammability rating. Operating across a -55°C to 125°C temperature range, it is RoHS compliant and lead-free.
Samtec TSW-114-08-L-D technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 7.6A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 2.54mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | PBT |
| Lead Free | Lead Free |
| Length | 35.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 28 |
| Number of Positions | 28 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TSW |
| Termination | Solder |
| Voltage Rating | 550V |
| Width | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-114-08-L-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.