Samtec TSW-114-16-F-S-NE technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 14.73mm |
| Gender | Male |
| Housing Color | Black |
| Length | 35.56mm |
| Max Current Rating | 7.6A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 550V |
| Number of Contacts | 14 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-114-16-F-S-NE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.