The TSW-114-16-L-S-RE is a 14-contact unshrouded header from Samtec, designed for HDR connections with a 2.54mm terminal pitch. It features a right-angle body orientation and is suitable for through-hole mounting. The component operates within a temperature range of -55°C to 125°C and has a maximum voltage rating of 450VAC. Each contact can handle up to 6.3A of current.
Samtec TSW-114-16-L-S-RE technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 14 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Max Current Rating | 6.3/ContactA |
| Max Voltage Rating | 450VAC |
| Height | 3.02mm |
| Mating Length | 8.13mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec TSW-114-16-L-S-RE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.