Unshrouded header, straight orientation, 14 positions, 1 row, 2.54mm pitch. Features male pin contacts made of bronze with gold plating, 0.62-inch mating length. Rated for 7.6A max current and 550V AC max voltage, operating from -55°C to 125°C. Black housing, through-hole mount, solder termination, bulk packaging.
Samtec TSW-114-17-L-S technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.62inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Depth | 2.54mm |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 35.56mm |
| Max Current Rating | 7.6A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 550V |
| Mount | Through Hole |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TSW |
| Termination | Solder |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-114-17-L-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.