This 14-pin through hole header has a black housing and a gold-plated bronze contact. It has a contact mating length of 0.23 inch and is made with lead-free materials. The header is available in bulk packaging and is compliant with RoHS regulations. It is designed for use in applications where a 2.54mm pitch is required, and it can be mounted through a hole. The header has a width of 2.54mm and a height of 2.54mm, making it suitable for use in a variety of electronic devices.
Samtec TSW-114-23-G-S technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Gender | Male |
| Height | 2.54mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 35.6mm |
| Mount | Through Hole |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TSW |
| Termination | Solder |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-114-23-G-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.