
Unshrouded header with 15 male pin contacts, featuring a 2.54mm pitch and straight, top-entry, through-hole mounting. Contacts are gold-plated bronze with a square shape, rated for a maximum current of 7.6A and a maximum AC voltage of 550V. The black PBT insulation material has a UL94 V-0 flammability rating, and the component operates within a temperature range of -55°C to 125°C.
Samtec TSW-115-05-G-S technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 2.54mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | PBT |
| Lead Free | Lead Free |
| Length | 38.1mm |
| Max Current Rating | 7.6A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 550V |
| Mount | Through Hole |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TSW |
| Termination | Solder |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-115-05-G-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.