
This unshrouded header has a terminal pitch of 2.54mm and a right angle body orientation. It is designed for through hole mounting and features 15 contacts. The header has a product length of 38.1mm, product depth of 12.76mm, and product height of 3.02mm. It can operate between -55°C and 125°C, with a maximum current rating of 6.3A per contact and a maximum voltage rating of 450VAC.
Samtec TSW-115-13-L-S-RE technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Rows | 1 |
| Product Length (mm) | 38.1 |
| Product Depth (mm) | 12.76 |
| Product Height (mm) | 3.02 |
| Tail Length (mm) | 17.53 |
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 15 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 6.3/ContactA |
| Max Voltage Rating | 450VAC |
| Mating Length | 5.84mm |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec TSW-115-13-L-S-RE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.