Samtec TSW-115-25-T-S-NA technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Number of Rows | 1 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Samtec TSW-115-25-T-S-NA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.