Unshrouded header for board-to-board applications, featuring 32 male pin contacts with gold-plated bronze construction and a 0.23-inch mating length. This straight, top-entry, through-hole component offers a 2.54mm pitch and 0.1-inch row spacing, with a maximum current rating of 7.6A and a voltage rating of 550V AC. The black PBT housing ensures durability with a UL94 V-0 flammability rating and operates within a temperature range of -55°C to 125°C.
Samtec TSW-116-07-G-D technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 5.08mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | PBT |
| Lead Free | Lead Free |
| Length | 40.64mm |
| Max Current Rating | 7.6A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 550V |
| Mount | Through Hole |
| Number of Contacts | 32 |
| Number of Positions | 32 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | TSW |
| Termination | Solder |
| Width | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-116-07-G-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.