Unshrouded header with 16 positions and 1 row, featuring a 2.54mm pitch and straight, top-entry orientation. Male pin contacts made of bronze with gold plating offer a 0.23-inch mating length. This through-hole mount component has a black housing, a maximum current rating of 7.6A, and operates within a temperature range of -55°C to 125°C. Rated for 550V AC, it is lead-free, RoHS compliant, and designed for solder termination.
Samtec TSW-116-07-S-S technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Depth | 2.54mm |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 40.64mm |
| Max Current Rating | 7.6A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 550V |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TSW |
| Termination | Solder |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-116-07-S-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
