
This 16-contact shrouded header features a through hole mount and a 2.54mm pitch. The contacts are made of bronze and plated with tin. The header is packaged in bulk and is compliant with RoHS regulations. It is not radiation hardened.
Samtec TSW-116-09-T-S-LA technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-116-09-T-S-LA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.