Unshrouded header with 16 male pin contacts, featuring a 0.1-inch pitch and 16 positions arranged in a single row. Contacts are made of bronze with gold plating and a 0.23-inch mating length, ensuring reliable connections. The black PBT insulation material offers a flammability rating of UL94 V-0 and operates within a temperature range of -55°C to 125°C. This through-hole mounted component utilizes solder termination and is supplied in bulk packaging.
Samtec TSW-116-10-F-S-RA technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | PBT |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TSW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-116-10-F-S-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.