Samtec TSW-116-12-G-T technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 48 |
| Number of Rows | 3 |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| Series | TSW |
| Termination | Through Hole |
| RoHS | Not Compliant |
Download the complete datasheet for Samtec TSW-116-12-G-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.