
32-position unshrouded header with 2.54mm pitch, straight orientation, and top entry thru-hole solder termination. Features gold-plated bronze male pin contacts with a square shape and a 7.6A max current rating. Insulated with black PBT material, this component operates within a -55°C to 125°C temperature range and boasts a 550V AC max voltage rating. UL94 V-0 flammability rating and lead-free construction ensure compliance.
Samtec TSW-116-23-G-D technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 2.54mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | PBT |
| Lead Free | Lead Free |
| Length | 40.6mm |
| Max Current Rating | 7.6A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 550V |
| Mount | Through Hole |
| Number of Contacts | 32 |
| Number of Positions | 32 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TSW |
| Termination | Solder |
| Width | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-116-23-G-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.