Unshrouded header with 34 positions and 2 rows, featuring a 2.54mm pitch. This male pin connector utilizes bronze contacts with gold plating for mating and a square contact shape. The PBT insulation material, in black, supports a temperature range of -55°C to 125°C and has a UL94 V-0 flammability rating. Termination is via solder, with a through-hole mounting style.
Samtec TSW-117-17-L-D technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 2.54mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | PBT |
| Lead Free | Lead Free |
| Length | 43.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 34 |
| Number of Positions | 34 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TSW |
| Termination | Solder |
| Width | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-117-17-L-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.