
Unshrouded header with 17 male pin contacts, featuring a straight, top-entry, through-hole mounting orientation. This connector offers a 2.54mm pitch and a 0.1-inch spacing, with a 7.6A maximum current rating and 550V AC maximum voltage rating. Constructed with bronze contacts and gold plating, it operates within a temperature range of -55°C to 125°C. The black housing ensures durability, and the component is lead-free and RoHS compliant.
Samtec TSW-117-17-S-S technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.62inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Depth | 2.54mm |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 43.18mm |
| Max Current Rating | 7.6A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 550V |
| Mount | Through Hole |
| Number of Contacts | 17 |
| Number of Positions | 17 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Series | TSW |
| Termination | Solder |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-117-17-S-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.