18-position, single-row male pin header with gold-plated bronze contacts for superior conductivity. Features a 2.54mm pitch and through-hole mounting for robust connections. Constructed with a black PBT insulation material and a UL94 V-0 flammability rating, operating within a -55°C to 125°C temperature range. This lead-free, RoHS-compliant component offers a 2.54mm height and 45.7mm length, terminating via solder.
Samtec TSW-118-07-S-S technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 2.54mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | PBT |
| Lead Free | Lead Free |
| Length | 45.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TSW |
| Termination | Solder |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-118-07-S-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.