Unshrouded header with 18 positions and a 2.54mm pitch, featuring male pin contacts with gold plating over bronze for superior conductivity. This right-angle, through-hole mounted connector offers a 7.6A current rating and a 450V voltage rating, operating across a -55°C to 125°C temperature range. Constructed with PBT insulation in black, it meets UL94 V-0 flammability standards and is RoHS compliant.
Samtec TSW-118-08-L-S-RA technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 7.6A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | PBT |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TSW |
| Termination | Solder |
| Voltage Rating | 450V |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-118-08-L-S-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.