
This Samtec TSW-119-21-L-S header features 19 gold plated bronze contacts in a through hole mount configuration. It is compliant with RoHS standards and is available in a shrouded and unshrouded configuration. The header is not Reach SVHC compliant. It is suitable for use in applications where a reliable and durable connection is required.
Samtec TSW-119-21-L-S technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 19 |
| Number of Rows | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TSW |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-119-21-L-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
