
Unshrouded header with 40 positions and 2 rows, featuring a 2.54mm pitch and 2.54mm height. This male pin header offers a solder termination with tin-plated bronze contacts and a tin mating finish. Constructed with PBT insulation and a black housing, it boasts a UL94 V-0 flammability rating and operates within a -55°C to 105°C temperature range. The component is lead-free and RoHS compliant, designed for through-hole mounting.
Samtec TSW-120-05-T-D technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 2.54mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | PBT |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TSW |
| Termination | Solder |
| Width | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-120-05-T-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
