Unshrouded header, straight orientation, male pin contact type, 40 positions, 2 rows, 2.54mm pitch, and 0.1inch row spacing. Features bronze contact material with tin plating, 7.6A max current rating, and 550V max AC voltage rating. Operates within a temperature range of -55°C to 105°C. Through-hole mount with solder termination. Housing color is black.
Samtec TSW-120-06-T-D technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.105inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Depth | 5.08mm |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Max Current Rating | 7.6A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 550V |
| Mount | Through Hole |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | TSW |
| Termination | Solder |
| Width | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-120-06-T-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.