40-position, 2-row unshrouded header with 2.54mm pitch. Features right-angle, side-entry, through-hole termination with male pin contacts. Gold-plated bronze contacts offer a 7.6A max current rating and 450V max AC voltage rating. Operating temperature range from -55°C to 125°C. Black housing, lead-free, and RoHS compliant.
Samtec TSW-120-08-G-D-RA technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Depth | 12.44mm |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Max Current Rating | 7.6A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 450V |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | TSW |
| Termination | Solder |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-120-08-G-D-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.