Unshrouded header with 40 positions and 2 rows, featuring a 2.54mm pitch. This male pin connector offers a straight, top-entry, thru-hole mounting orientation with solder termination. Constructed with bronze contacts plated in gold for superior mating, it boasts a 7.6A current rating and a 550V voltage rating. The PBT insulation material is black, with a flammability rating of UL94 V-0, and the component operates within a temperature range of -55°C to 125°C.
Samtec TSW-120-08-L-D technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 7.6A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 2.54mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | PBT |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TSW |
| Termination | Solder |
| Voltage Rating | 550V |
| Width | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-120-08-L-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.