This Samtec TSW-120-08-TM-D-RA header features 40 contacts in a right angle orientation, with a maximum current rating of 7.6A and a maximum voltage rating of 450V AC. It is designed for through hole mounting and has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The header is made with bronze contacts plated with tin and is RoHS compliant.
Samtec TSW-120-08-TM-D-RA technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Depth | 12.44mm |
| Gender | Male |
| Housing Color | Black |
| Length | 50.8mm |
| Max Current Rating | 7.6A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 450V |
| Number of Contacts | 40 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-120-08-TM-D-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.