40-position, 2-row unshrouded header with straight, top-entry orientation. Features male pin contacts with gold plating and a 0.23-inch mating length, suitable for solder termination. Operating temperature range from -55°C to 125°C, with a maximum voltage rating of 550V AC and a maximum current rating of 7.6A. The black housing is constructed from bronze contact material and mounts via through-hole technology.
Samtec TSW-120-23-S-D technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Depth | 5.08mm |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Max Current Rating | 7.6A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 550V |
| Mount | Through Hole |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | TSW |
| Termination | Solder |
| Width | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-120-23-S-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.