Samtec TSW-120-24-T-S technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Gender | Male |
| Number of Contacts | 20 |
| Number of Rows | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-120-24-T-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.