42-position unshrouded header with a 2.54mm pitch, designed for top entry through-hole mounting. Features male pin contacts made of bronze with tin plating for mating and a square contact shape. The PBT insulation material in black housing ensures a UL94 V-0 flammability rating and a maximum operating temperature of 105°C. This lead-free, RoHS-compliant component is supplied in bulk packaging.
Samtec TSW-121-23-T-D technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 2.54mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | PBT |
| Lead Free | Lead Free |
| Length | 53.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 42 |
| Number of Positions | 42 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TSW |
| Termination | Solder |
| Width | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-121-23-T-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.