This 21-position through hole shrouded header has a black housing and is made of lead-free materials. It features a gold-plated bronze contact with a mating length of 0.23inch and a pitch of 0.1inch. The header is designed for use in applications where a secure connection is required, and is suitable for use in a variety of electronic devices. The header is available in a bulk packaging option and is compliant with RoHS regulations.
Samtec TSW-121-26-L-S technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Gender | Male |
| Height | 2.54mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 53.3mm |
| Mount | Through Hole |
| Number of Contacts | 21 |
| Number of Positions | 21 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TSW |
| Termination | Solder |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-121-26-L-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.