
This 44-contact, 2-row through-hole header features a 2.54mm pitch and gold plating on bronze contacts. It is designed for use in applications where a secure connection is required. The header is RoHS compliant and does not contain SVHC materials. It is suitable for use in a variety of electronic assemblies.
Samtec TSW-122-17-L-D-LL technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 44 |
| Number of Rows | 2 |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-122-17-L-D-LL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.