MountingThrough Hole
Quick Jump:
Technical Specifications
Samtec TSW-122-20-S-Q technical specifications.
General
Contact Plating
Gold
Gender
Male
Mount
Through Hole
Number of Contacts
44
Number of Rows
2
Pitch
2.54mm
RoHS Compliant
Yes
Termination
Solder
Compliance
RoHS
Compliant
Datasheet
Samtec TSW-122-20-S-Q Datasheet
Download the complete datasheet for Samtec TSW-122-20-S-Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.