Unshrouded header with 48 male pin contacts on a 2.54mm pitch, featuring a 2-row configuration and a 2.54mm height. This through-hole mount component utilizes bronze contacts with tin plating for mating and a square contact shape. The black PBT insulation material ensures a UL94 V-0 flammability rating, operating between -55°C and 105°C. Termination is via solder, and the component is RoHS compliant.
Samtec TSW-124-05-T-D technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 2.54mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | PBT |
| Lead Free | Lead Free |
| Length | 61mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 48 |
| Number of Positions | 48 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TSW |
| Termination | Solder |
| Width | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSW-124-05-T-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.